RAFI Push Button Switch for Use with RAFIX Switching Element

Subtotal (10 units, in packs of 10)*

€78.08

(exc. VAT)

€96.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.08€7.808

*price indicative

RS Stock No.:
523-835
Mfr. Part No.:
1.30.240.001/1008
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

cRUus, CE, RoHS, CCC, VDE

Bezel Shape

Round

Bezel Colour

White

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.

White bezel colour and light grey front ring colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Max operating travel 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy