RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 524-164
- Mfr. Part No.:
- 1.30.270.421/2200
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-164
- Mfr. Part No.:
- 1.30.270.421/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Illuminated Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel white colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Insertion & Extraction Tools
