RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 526-043
- Mfr. Part No.:
- 1.30.270.421/0100
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-043
- Mfr. Part No.:
- 1.30.270.421/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton featuring a protruding front ring, round collar, and momentary contact function, is suitable for applications like vehicle construction, industrial robots, and electrical engineering. It offers special tactile feedback and is ideal for glove operation. With low installation depths and connection options it ensures flexibility and minimizes assembly errors. Its compatibility with silver or gold contacts make it a reliable and adaptable solution for various industrial needs.
Black bezel colour and metallic silver front ring colour
IP65 protection
Mounting hole 9.2 mm
Collar diameter 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
