RAFI Push Button Switch for Use with RAFIX Switching Element

Subtotal (1 pack of 10 units)*

€158.80

(exc. VAT)

€195.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€158.80€15.88

*price indicative

RS Stock No.:
524-172
Distrelec Article No.:
304-65-673
Mfr. Part No.:
1.30.270.401/2407
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-78, RoHS, IEC 60068-2-30 IEC 60068-2-33, REACH

Bezel Shape

Round

Bezel Colour

Yellow

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton with bezel yellow colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Illuminated pushbutton, panel illumination with SMT LED

Low installation depth 9.2 mm (PCB) or 27 mm (QC)

Special tactile feedback

Ideal for operation with gloves

Connection types printed circuit board connection (PCB) or plug-in connection (QC)

PCB switching elements minimize assembly errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy