RAFI Push Button Switch for Use with RAFIX Switching Element

Subtotal (1 unit)*

€18.56

(exc. VAT)

€22.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
1 +€18.56

*price indicative

RS Stock No.:
524-448
Mfr. Part No.:
1.30.270.011/0108
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, RoHS, REACH

Bezel Colour

Black

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI pushbutton flat bezel and bezel black colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.

Pushbuttons with opaque bezels not illuminable

Low installation depth 9.2 mm PCB or 27 mm QC

Special tactile feedback

Ideal for operation with gloves

Connection types printed circuit board connection PCB or plug-in connection QC

PCB switching elements minimize assembly errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy