RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-796
- Mfr. Part No.:
- 1.30.070.201/1505
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-796
- Mfr. Part No.:
- 1.30.070.201/1505
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Protective Cap | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Protective Cap | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and square collar alignable in rows is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Green bezel colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.95 x 24.95 mm
Related links
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
