RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-817
- Mfr. Part No.:
- 1.30.070.026/1306
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-817
- Mfr. Part No.:
- 1.30.070.026/1306
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Protective Cap | |
| Standards/Approvals | CSA, CCC, RoHS, CE | |
| Bezel Shape | Round | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Protective Cap | ||
Standards/Approvals CSA, CCC, RoHS, CE | ||
Bezel Shape Round | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a round collar is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.
Red bezel colour
IP66 protection
maximum torque of 1.2 Nm
Collar diameter 24.95 mm
Related links
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Push Button Switch for Use with Key Cap Body
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
