RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 525-115
- Mfr. Part No.:
- 1.30.090.262/0100
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€114.04
(exc. VAT)
€140.27
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.04 | €11.404 |
*price indicative
- RS Stock No.:
- 525-115
- Mfr. Part No.:
- 1.30.090.262/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | VDE, RoHS, cRUus, CE, CCC | |
| Bezel Shape | Round | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals VDE, RoHS, cRUus, CE, CCC | ||
Bezel Shape Round | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel, front ring, and round collar, making it suitable for diverse fields such as electrical engineering and vehicle construction. With robust construction, it supports glove operation, offers IP65 front-side protection, and has opaque, non-illuminable panels. Separate switching elements are required for operation.
Black bezel colour and metallic silver front ring colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
