RAFI Push Button Bezel for Use with RAFIX 22
- RS Stock No.:
- 525-349
- Mfr. Part No.:
- 5.46.681.023/1510
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-349
- Mfr. Part No.:
- 5.46.681.023/1510
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | RAFIX 22 | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Bezel Colour | Green | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With RAFIX 22 | ||
Standards/Approvals RoHS Compliance, REACH | ||
Bezel Colour Green | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.
Green bezel colour
Dimension 20.85 x 14 x 5.5 mm
Related links
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
