RAFI Push Button Switch for Use with Key Cap Body
- RS Stock No.:
- 525-658
- Mfr. Part No.:
- 5.46.651.019/1510
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-658
- Mfr. Part No.:
- 5.46.651.019/1510
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Key Cap Body | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Shape | Square | |
| Bezel Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Key Cap Body | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Shape Square | ||
Bezel Colour Green | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9 mm green features an transparent mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 50 pieces and minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Switch for Use with Protective Cap
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
