RAFI Push Button Switch for Use with Key Cap Body
- RS Stock No.:
- 525-660
- Mfr. Part No.:
- 5.46.651.015/0309
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-660
- Mfr. Part No.:
- 5.46.651.015/0309
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Key Cap Body | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Colour | Red | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Key Cap Body | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Colour Red | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9 mm red features an opaque mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 50 pieces and minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Switch for Use with Protective Cap
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
