RAFI Push Button Bezel for Use with Illuminated Push Button

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-790
Distrelec Article No.:
304-65-646
Mfr. Part No.:
1.30.270.001/2408
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

RoHS, IEC 60068-2-30 IEC 60068-2-33, REACH, IEC 60068-2-14, IEC 60068-2-78

Bezel Colour

Yellow

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.

Yellow bezel colour and light grey front ring colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Max operating travel 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy