RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 553-811
- Distrelec Article No.:
- 304-65-585
- Mfr. Part No.:
- 1.30.240.101/0201
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 553-811
- Distrelec Article No.:
- 304-65-585
- Mfr. Part No.:
- 1.30.240.101/0201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | cRUus, VDE, CCC, RoHS, CE | |
| Bezel Colour | White | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals cRUus, VDE, CCC, RoHS, CE | ||
Bezel Colour White | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton with bezel white colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
