RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 553-862
- Distrelec Article No.:
- 304-65-637
- Mfr. Part No.:
- 1.30.240.501/0707
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€135.43
(exc. VAT)
€166.58
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.43 | €13.543 |
*price indicative
- RS Stock No.:
- 553-862
- Distrelec Article No.:
- 304-65-637
- Mfr. Part No.:
- 1.30.240.501/0707
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | REACH, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, RoHS | |
| Bezel Colour | Black | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals REACH, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, RoHS | ||
Bezel Colour Black | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton with bezel slate grey colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
