RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 554-042
- Mfr. Part No.:
- 1.30.090.262/0500
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-042
- Mfr. Part No.:
- 1.30.090.262/0500
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | CCC, cRUus, VDE, RoHS, CE | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals CCC, cRUus, VDE, RoHS, CE | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Opaque panels not illuminable
Flat design
Robust also suitable for operation with gloves
Degree of protection IP 65 at the front
Separate switching elements required
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
