RAFI Push Button Bezel for Use with Push Button

Subtotal (1 pack of 10 units)*

€86.95

(exc. VAT)

€106.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€86.95€8.695

*price indicative

RS Stock No.:
554-052
Mfr. Part No.:
1.30.090.251/0500
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

CCC, VDE, RoHS, CE, cRUus

Bezel Shape

Round

Bezel Colour

Green

COO (Country of Origin):
HU
The RAFI Pushbutton flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Opaque panels not illuminable

Flat design

Robust also suitable for operation with gloves

Degree of protection IP 65 at the front

Separate switching elements required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy