RAFI Push Button Lens for Use with 1.5 Module
- RS Stock No.:
- 271-9237
- Mfr. Part No.:
- 5.46.681.003/0103
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.90 |
*price indicative
- RS Stock No.:
- 271-9237
- Mfr. Part No.:
- 5.46.681.003/0103
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | 1.5 Module | |
| Colour | Black | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With 1.5 Module | ||
Colour Black | ||
Standards/Approvals RoHS and REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI bezel has length of 14 mm and is black in colour.
RoHS and REACH compliant
Net weight 0.5 gm
Related links
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Lens for Use with 1.5 Module
- RAFI Push Button Lens for Use with 1 Module
- RAFI Push Button Lens for Use with 2 Module
- RAFI Push Button Lens for Use with 1.25 Module
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Push Button Lens for Use with Neon Lamp, Filament
