RAFI Push Button Lens for Use with Neon Lamp, Filament
- RS Stock No.:
- 271-9244
- Mfr. Part No.:
- 5.49.227.004/1301
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.70 |
*price indicative
- RS Stock No.:
- 271-9244
- Mfr. Part No.:
- 5.49.227.004/1301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Neon Lamp, Filament | |
| Colour | Red | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Neon Lamp, Filament | ||
Colour Red | ||
Standards/Approvals RoHS and REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI bezel has 16.2 mm of length, red in colour with short outside thread. It has application in measurement control regulation and signalling systems.
RoHS and REACH compliant
Net weight 1.2 gm
Related links
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with 1 Module
- RAFI Push Button Lens for Use with 2 Module
- RAFI Push Button Lens for Use with 1.5 Module
- RAFI Push Button Lens for Use with 1.25 Module
