C & K Grey Push Button Cap for Use with Push Button

Subtotal (1 pack of 500 units)*

€211.07

(exc. VAT)

€259.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€211.07€0.422

*price indicative

RS Stock No.:
678-094
Mfr. Part No.:
PVGY
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Cap

For Use With

Push Button

Cap Colour

Grey

Diameter

7.4mm

Height

7mm

COO (Country of Origin):
DE
The C & K Keyswitch cap designed for use with the PVA series of pushbutton switches. It offers a snap-fit mounting style for easy installation and is built to complement non-illuminated switch configurations. With a Compact size of 7.40mm diameter by 7.00mm height, it's Ideal for space-constrained control panels and user interfaces. The PVGY cap enhances tactile feedback and Visual consistency in switch assemblies.

Round cap

Grey housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy