Sifam Grey Push Button Cap for Use with Switches
- RS Stock No.:
- 252-7038
- Mfr. Part No.:
- PB09 50 000 GREY/006
- Manufacturer:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.85
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.97 | €4.85 |
| 25 - 45 | €0.824 | €4.12 |
| 50 - 245 | €0.734 | €3.67 |
| 250 + | €0.564 | €2.82 |
*price indicative
- RS Stock No.:
- 252-7038
- Mfr. Part No.:
- PB09 50 000 GREY/006
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Push Button Cap | |
| For Use With | Switches | |
| Cap Colour | Grey | |
| Cap Type | Button | |
| Cap Shape | Rectangular | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Push Button Cap | ||
For Use With Switches | ||
Cap Colour Grey | ||
Cap Type Button | ||
Cap Shape Rectangular | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sifam Instruments Square pushbutton 3.3mm shaft, square single shot pushbutton with flat top.
Single shot
Single colour
Related links
- Sifam Black Push Button Cap for Use with Switches
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
- C & K Grey Push Button Cap for Use with Push Button
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- C & K Grey Push Button Cap for Use with KSA Series Switch
- Siemens Grey Push Button Cap for Use with 5TE48 Series
- RAFI Grey Push Button Cap for Use with RAFIX 22 FS
