C & K Grey Switch Cap for Use with Momentary Switch

Subtotal (1 pack of 400 units)*

€311.44

(exc. VAT)

€383.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€311.44€0.779

*price indicative

RS Stock No.:
685-771
Mfr. Part No.:
STKGY
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch Cap

For Use With

Momentary Switch

Cap Colour

Grey

Height

8mm

Standards/Approvals

RoHS

Diameter

12.3mm

COO (Country of Origin):
CN
The C & K microminiature SPDT key switch is designed to meet the demands of low-level switching applications with exceptional reliability. Its Compact design, it is Ideal for use in medical, industrial electronics, audio electronics, and instrumentation fields. Ready for PCB implementation, this switch offers high durability with a significant operational life, ensuring that it can withstand the rigours of frequent use. Compatible with RoHS directives, the key switch not only meets industry standards but also integrates seamlessly into modern electronic designs.

High reliability and longevity suitable for critical applications

Compact design optimised for low level switching enhancing performance

RoHS compliant to meet environmental standards

Easy to install with soldering and centering pin options

Wide temperature range for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy