Schneider Electric Red Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- RS Stock No.:
- 906-766
- Mfr. Part No.:
- ZBA7432
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.44 |
*price indicative
- RS Stock No.:
- 906-766
- Mfr. Part No.:
- ZBA7432
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 22 mm Rectangular Multiple Headed Pushbutton | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Cap Type | Red Cap | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 22 mm Rectangular Multiple Headed Pushbutton | ||
Cap Colour Red | ||
Cap Shape Round | ||
Cap Type Red Cap | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
Red cap marked o for rectangular multiple-headed pushbutton ø22
Related links
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Red Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Red Push Button Cap for Use with 9001K Series
- Schneider Electric Red Push Button Cap for Use with Harmony XB5
- Schneider Electric Red Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Red Push Button Cap for Use with 9001SK Series, 9001K Series
- Schneider Electric Red Push Button Accessory for Use with Universal LED
