C & K Red Push Button Cap for Use with E010 Series (sealed Momentary Push Button Switch)
- RS Stock No.:
- 174-6145
- Mfr. Part No.:
- 752703000
- Manufacturer:
- C & K
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€3.13
(exc. VAT)
€3.85
(inc. VAT)
- RS Stock No.:
- 174-6145
- Mfr. Part No.:
- 752703000
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Accessory Type | Cap | |
| For Use With | E010 Series (sealed Momentary Push Button Switch) | |
| Cap Colour | Red | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Accessory Type Cap | ||
For Use With E010 Series (sealed Momentary Push Button Switch) | ||
Cap Colour Red | ||
Related links
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Red Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Red Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- C & K Red Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac

