EAO Modular Switch Flip Guard for Use with Series 4
- RS Stock No.:
- 200-4084
- Distrelec Article No.:
- 301-65-317
- Mfr. Part No.:
- 704.925.2
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.67
(exc. VAT)
€46.33
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.67 |
| 5 - 9 | €35.40 |
| 10 - 24 | €33.15 |
| 25 + | €30.90 |
*price indicative
- RS Stock No.:
- 200-4084
- Distrelec Article No.:
- 301-65-317
- Mfr. Part No.:
- 704.925.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Flip Guard | |
| For Use With | Series 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Flip Guard | ||
For Use With Series 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO protection cover for selector switch has a mounting cut-out of Ø 22.3 mm. The cover is constructed in plastic and is transparent. It is hinged, with means for sealing for selector switch. The front panel thickness reduced by 3 mm.
IP65 front protection
Raised design
Related links
- EAO Modular Switch Flip Guard for Use with Series 4
- EAO Modular Switch Flip Guard for Use with For only Flush Front Bezel
- EAO Modular Switch Flip Guard for Use with For Selector Switches in Basic Position A Applicable
- EAO Modular Switch Flip Guard for Use with 14 Series
- EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design
- APEM Modular Switch Flip Guard for Use with Series AO1
- EAO Push Button Flip Guard for Use with Series 61 Switch
- EAO Modular Switch Cap Black Plastic for Use with Series 4 Switch
