Idec Green Push Button Cap for Use with HW series 22mm push button mm
- RS Stock No.:
- 212-6234
- Mfr. Part No.:
- HW1A-B1G
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €2.05 | €0.41 |
| 5 + | €1.96 | €0.392 |
*price indicative
- RS Stock No.:
- 212-6234
- Mfr. Part No.:
- HW1A-B1G
- Manufacturer:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Cap | |
| For Use With | HW series 22mm push button mm | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Cap | ||
For Use With HW series 22mm push button mm | ||
Cap Colour Green | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- JP
The Idec HW series flush green button is a non-illuminated round switch cap. It has to use with HW series 22mm push buttons.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
Related links
- Idec Green Push Button Cap for Use with HW series 22mm push button mm
- Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec Green Push Button Head for Use with HW
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Red Push Button Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
