Nidec Components Red Push Button Cap for Use with AP-S, APE-M, AP-M
- RS Stock No.:
- 244-3216
- Mfr. Part No.:
- 140000481404
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€4.83
(exc. VAT)
€5.94
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €0.483 | €4.83 |
| 50 - 90 | €0.407 | €4.07 |
| 100 - 240 | €0.356 | €3.56 |
| 250 - 490 | €0.318 | €3.18 |
| 500 + | €0.293 | €2.93 |
*price indicative
- RS Stock No.:
- 244-3216
- Mfr. Part No.:
- 140000481404
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | AP-S, APE-M, AP-M | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Cap Type | Colour Cap | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With AP-S, APE-M, AP-M | ||
Cap Colour Red | ||
Cap Shape Round | ||
Cap Type Colour Cap | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Diameter 4mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for AP and APEM series push button switches. It is of light red colour.
Gold-plated contacts
Terminal pin pitch of 2.54 mm
Related links
- Nidec Components Red Push Button Cap for Use with AP-S AP-M
- Nidec Components Black Push Button Cap for Use with AP-M APE-M
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- RAFI Red Push Button Cap for Use with Switch Accessories
- Allen Bradley Red Push Button Switch for Use with 800B 16 mm Round Push Button
