Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- RS Stock No.:
- 244-3219
- Mfr. Part No.:
- 140000481450
- Manufacturer:
- Nidec Components
Subtotal (1 pack of 5 units)*
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.618 | €3.09 |
*price indicative
- RS Stock No.:
- 244-3219
- Mfr. Part No.:
- 140000481450
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | CFPA Psubutton Switch | |
| Cap Colour | Grey | |
| Cap Type | Colour Cap | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With CFPA Psubutton Switch | ||
Cap Colour Grey | ||
Cap Type Colour Cap | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Diameter 4mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light grey colour.
Washable
Related links
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
- C & K Grey Push Button Cap for Use with Push Button
