Sifam Black Push Button Cap for Use with Switches
- RS Stock No.:
- 252-7039
- Mfr. Part No.:
- PB10 50 000 BLACK/005
- Manufacturer:
- Sifam
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.85
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.97 | €4.85 | - |
| 25 - 45 | €0.824 | €4.12 | 15% |
| 50 - 245 | €0.734 | €3.67 | 24% |
| 250 + | €0.564 | €2.82 | 41% |
*price indicative
- RS Stock No.:
- 252-7039
- Mfr. Part No.:
- PB10 50 000 BLACK/005
- Manufacturer:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Push Button Cap | |
| For Use With | Switches | |
| Cap Colour | Black | |
| Cap Type | Button | |
| Cap Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Height | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Push Button Cap | ||
For Use With Switches | ||
Cap Colour Black | ||
Cap Type Button | ||
Cap Shape Rectangular | ||
Standards/Approvals RoHS | ||
Height 5.5mm | ||
- COO (Country of Origin):
- CN
The Sifam Instruments Square pushbutton 3.3mm shaft, square single shot pushbutton with flat top.
Single shot
Single colour
Related links
- Sifam Grey Push Button Cap for Use with Switches
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
- Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft D Shaped, DCN150 006 BLACK/005
- Siemens Black Push Button Cap
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- MEC Black Push Button Cap for Use with PCB Push Button Switch
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
