Allen Bradley White Push Button Switch for Use with 800B 16 mm Square Push Button
- RS Stock No.:
- 257-5371
- Mfr. Part No.:
- 800B-ALB7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.15 |
*price indicative
- RS Stock No.:
- 257-5371
- Mfr. Part No.:
- 800B-ALB7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| For Use With | 800B 16 mm Square Push Button | |
| Cap Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
For Use With 800B 16 mm Square Push Button | ||
Cap Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MU
The Rockwell Automation Lens Cap is use with 16mm push button switches and pilot lights. It has corrosion proof plastic to deliver long push button life.
Excellent for applications with limited panel space
For illuminated devices, LED bulbs are color specific
Related links
- Allen Bradley Green Push Button Switch for Use with 800B 16 mm Square Push Button
- Allen Bradley Red Push Button Switch for Use with 800B 16 mm Push-Button
- Allen Bradley Green Push Button Switch for Use with 800B 16 mm Push-Button
- Allen Bradley Red Push Button Switch for Use with 800B 16 mm Round Push Button
- Allen Bradley 800B Series Push Button Red White Light
- Allen Bradley 800B Series Green White Twist to Release Push Button Switch IP66
- Allen Bradley 800F Series Yellow Red Blue 22 mm Cutout, IP65
- Allen Bradley 800F Series Contact Block White Green Light, 1 NO
