Allen Bradley 800B Series Push Button, 120V, Red, Green, White Light
- RS Stock No.:
- 257-5380
- Mfr. Part No.:
- 800B-PL
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 257-5380
- Mfr. Part No.:
- 800B-PL
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contact Block | |
| Block Type | Push Button | |
| Voltage | 120V | |
| Illumination Colour | Red, Green, White | |
| Series | 800B | |
| LED Included | Yes | |
| Terminal Type | Stab Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-1, EN 60947-1, RoHS, UL 508, EN ISO 13850 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contact Block | ||
Block Type Push Button | ||
Voltage 120V | ||
Illumination Colour Red, Green, White | ||
Series 800B | ||
LED Included Yes | ||
Terminal Type Stab Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-1, EN 60947-1, RoHS, UL 508, EN ISO 13850 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Rockwell Automation 16mm Push Button is Non Illuminated Push Button Operator which is used in switches and pilot lights. Also used for control system and automations.
Nominal diameter 16 mm
It has momentary action
Related links
- Allen Bradley Bulletin 800B Series Push Button Green Red Light
- Allen Bradley 800B Series Push Button Switch IP66
- Allen Bradley 800B Series Green White Twist to Release Push Button Switch IP66
- Allen Bradley 800B Series, Emergency Stop Push Button Head
- Allen Bradley 800B Series 3 Position Illuminated Selector Switch Head Green White, IP66
- Allen Bradley 800B Series 2 Position Illuminated Selector Switch Head Red, IP66
- EAO 04 Series Contact Block Blue Green Yellow 1 CO
- Allen Bradley 800F Series Light Block Clear Amber Green White Light
