Allen Bradley Green Push Button Switch for Use with 800B 16 mm Push-Button

Subtotal (1 unit)*

€1.16

(exc. VAT)

€1.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.16

*price indicative

RS Stock No.:
257-5372
Mfr. Part No.:
800B-ALC3
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

For Use With

800B 16 mm Push-Button

Cap Colour

Green

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation Lens Cap is use with 16mm push button switches and pilot lights. It has corrosion proof plastic to deliver long push button life.

Excellent for applications with limited panel space

For illuminated devices, LED bulbs are color specific

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy