Eaton Clear Push Button Cap for Use with M22(S)-DDL Series

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 251 unit(s) shipping from 11 May 2026
  • Plus 150 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.39

*price indicative

RS Stock No.:
446-8264
Mfr. Part No.:
216396 M22-T-DD
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Cap

For Use With

M22(S)-DDL Series

Cap Colour

Clear

Cap Shape

Round

Cap Type

Sealing

Standards/Approvals

IEC/EN

Diameter

22.5mm

Eaton M22(S)-DDL Series Push Button Cap, Clear, 33 x 23 x 58mm - 216396 M22-T-DD


This push button cap is an essential sealing accessory measuring 33 x 23 x 58 mm, it offers a clear design ideal for harsh environments and applications within the food industry. This component enhances the functionality of electrical push button devices by providing additional protection against the elements.

Features & Benefits


• Designed to withstand harsh environmental conditions

• Transparent construction ensures visibility of underlying buttons

• Provides added protection for double actuator pushbuttons

• Made from silicone for durability and resilience

• Designed specifically for easy installation and removal

Applications


• Used with M22(N/O)-DDL series push button systems

• Ideal for food industry requiring high cleanliness

• Suitable for settings with exposure to harsh chemicals

• Can be used to enhances water resistance in electrical installations

• Effectively serves as a protective cover for control panel devices

What are the temperature limitations for using this cap?


The cap can operate efficiently in ambient temperatures ranging from -25°C to +70°C, making it versatile for various environments.

How does the clear design benefit component visibility?


The transparent material allows users to easily monitor the state of the underlying buttons, which is especially useful in critical operations.

Is this push button cap easy to install?


Yes, the design enables straightforward installation and removal, ensuring convenience during maintenance and replacement processes.

Can this cap be used in outdoor applications?


While it is suitable for several harsh environments, it should not be used with M22S-ST legend plate mounts due to potential issues with the protection degree.

Note

Eaton formerly known as Moeller

Related links