Eaton RMQ Titan M22 Series Illuminated Push Button Switch, Panel, 22 mm Cutout Red, Green, 1 NO/1 NC, IP67, IP69K
- RS Stock No.:
- 847-5203
- Mfr. Part No.:
- 216699 M22S-DDL-GR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.41
(exc. VAT)
€28.79
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.41 |
*price indicative
- RS Stock No.:
- 847-5203
- Mfr. Part No.:
- 216699 M22S-DDL-GR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Panel | |
| Push Button Colour | Red, Green | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Round | |
| Terminal Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.7mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60529, UL NEMA type 4X/13 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series RMQ Titan M22 | ||
Mount Type Panel | ||
Push Button Colour Red, Green | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Round | ||
Terminal Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.7mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60529, UL NEMA type 4X/13 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Spring Return Switch Operation - 216699 M22S-DDL-GR
This push button switch serves as a vital component in various automation and control applications. Designed for panel mounting, it features a diameter of 22mm, making it suitable for standard installations. With dual illumination options in red and green, this switch enhances usability in diverse lighting conditions.
Features & Benefits
• Illuminated design improves visibility for various tasks
• Spring return mechanism ensures quick reset on release
• IP67 and IP69K ratings provide high resistance to dust and water
• Durable plastic construction offers robustness and longevity
• Oval shape allows for easy operation and aesthetic appeal
• Compatible with SmartWire-DT for efficient connectivity
Applications
• Utilised in industrial control panels for machine operation
• Suitable for emergency stop in workplaces
• Employed in lighting control systems across various environments
• Applied in automation systems requiring frequent operator interaction
How does the illuminated feature benefit operations in low-light environments?
The illumination enhances visibility even in low-light scenarios, making it easier for operators to locate and activate the switch, thus improving the overall efficiency and safety of operations.
What advantages do the IP67 and IP69K ratings provide in harsh environments?
These ratings ensure that the switch is protected from dust and water ingress, making it ideal for outdoor applications or environments subject to moisture, ensuring reliability and performance over time.
How does the spring return mechanism contribute to the safe operation of machinery?
The spring return mechanism allows the switch to return to its original position immediately after being pressed, reducing the risk of accidental continuous operation and ensuring the operator's safety during use.
What are the manufacturing standards adhered to in the design of this switch?
This device complies with IEC/EN 60947 standards, ensuring it meets rigorous safety and performance regulations for electrical control devices, making it a trustworthy choice in industrial applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Red IP69K
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
