APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- RS Stock No.:
- 691-2044
- Mfr. Part No.:
- U916
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.884 | €4.42 |
| 50 - 245 | €0.742 | €3.71 |
| 250 - 495 | €0.378 | €1.89 |
| 500 - 1245 | €0.35 | €1.75 |
| 1250 + | €0.318 | €1.59 |
*price indicative
- RS Stock No.:
- 691-2044
- Mfr. Part No.:
- U916
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem 18000 Series (Snap Action Momentary Push Button Switch) | |
| Cap Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem 18000 Series (Snap Action Momentary Push Button Switch) | ||
Cap Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Accessories
Apem 18000 Series Snap-action momentary pushbutton Switches Caps
Range of colours
4mm Square
Related links
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Yellow Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Blue Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM Red Push Button Boot for Use with 800 Series Push Button Switch
- APEM Red Push Button Boot for Use with 10400 Series Push Button Switch
