APEM Blue Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- RS Stock No.:
- 691-2050
- Mfr. Part No.:
- U911/4
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-2050
- Mfr. Part No.:
- U911/4
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Accessory Type | Cap | |
| For Use With | Apem 18000 Series (Snap Action Momentary Push Button Switch) | |
| Cap Colour | Blue | |
| Dimensions | 4 x 5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Accessory Type Cap | ||
For Use With Apem 18000 Series (Snap Action Momentary Push Button Switch) | ||
Cap Colour Blue | ||
Dimensions 4 x 5mm | ||
- COO (Country of Origin):
- FR
Related links
- APEM Yellow Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM 18000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 120 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
