C & K Red Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€1.21

(exc. VAT)

€1.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 793 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.21-
25 - 99€1.154%
100 - 499€1.099%
500 +€0.9521%

*price indicative

RS Stock No.:
787-4814
Mfr. Part No.:
801803000
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Cap

For Use With

8020 Series (Snap-Acting Push Button Switches)

Cap Colour

Red

Cap Shape

Round

Standards/Approvals

No

RoHS Status: Exempt

80 Series Pushbutton Switches & Accessories


These momentary snap-action push button switches all feature on - momentary on contacts.

A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:

Instrumentation

Computer peripherals

Telecommunications equipment

Momentary pushbutton switches

Solder tags

Plunger Ø 3.1mm

Positive tactile feel

Multi-positions available

Wide variety of termination options

Epoxy terminal seal compatible with bottom wash cleaning

Note

Accessories available include: Caps, Frames, Washers and Mounting Nuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy