C & K Red Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- RS Stock No.:
- 679-645
- Mfr. Part No.:
- BTNK0240
- Manufacturer:
- C & K
Subtotal (1 pack of 250 units)*
€207.62
(exc. VAT)
€255.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.62 | €0.83 |
*price indicative
- RS Stock No.:
- 679-645
- Mfr. Part No.:
- BTNK0240
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | KSA and KSL Series Sealed Tact Switch | |
| Cap Colour | Red | |
| Cap Type | Snap-On | |
| Cap Shape | Round | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With KSA and KSL Series Sealed Tact Switch | ||
Cap Colour Red | ||
Cap Type Snap-On | ||
Cap Shape Round | ||
Diameter 8mm | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch cap acts as an accessory for C&K's KSA and KSL Series tactile switches. It provides the mechanical Interface for user input, snapping securely onto the underlying switch body via a snap-fit mounting feature. This cap is frequently used in control panels, keypads, and consumer electronics where a clearly coloured, distinct button is required. It is designed to be compatible with lead-free wave soldering processes.
Red button colour
Round shape
8 mm diameter
Related links
- C & K Grey Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Ivory Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- C & K Red Push Button Cap for Use with E010 Series (sealed Momentary Push Button Switch)
- C & K Red Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Red Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Red Switch for Use with AP Series
- C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
