C & K Grey Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- RS Stock No.:
- 787-4836
- Mfr. Part No.:
- BTN K02 10
- Manufacturer:
- C & K
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.43 | - |
| 10 - 24 | €0.34 | €0.90 |
| 25 + | €0.29 | €3.50 |
*price indicative
- RS Stock No.:
- 787-4836
- Mfr. Part No.:
- BTN K02 10
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | KSA & KSL Series Sealed Tact Switch | |
| Cap Colour | Grey | |
| Cap Type | Button | |
| Cap Shape | Round | |
| Standards/Approvals | No | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With KSA & KSL Series Sealed Tact Switch | ||
Cap Colour Grey | ||
Cap Type Button | ||
Cap Shape Round | ||
Standards/Approvals No | ||
Diameter 8mm | ||
- COO (Country of Origin):
- FR
Optional Buttons For Surface Mount Tactile Switches
A selection of tactile switch buttons from C & K. Suitable for the KSA and KSL series of switches.
Tactile
Related links
- C & K Grey Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Red Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- C & K Ivory Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch
- C & K Tactile Switch Cap Black for KSL Series BTN K02 90
- C & K Tactile Switch Cap Red for KSL Series BTN K02 40
- C & K Tactile Switch Cap Red for KSA Series BTN K01 40
- C & K Black Tactile Switch Cap for KSA Series BTN K01 90
