C & K Ivory Push Button Cap for Use with KSA and KSL Series Sealed Tact Switch

Subtotal (1 pack of 250 units)*

€246.54

(exc. VAT)

€303.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€246.54€0.986

*price indicative

RS Stock No.:
685-841
Mfr. Part No.:
BTNK0280
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Cap

For Use With

KSA and KSL Series Sealed Tact Switch

Cap Colour

Ivory

Cap Shape

Round

Cap Type

Snap-On

Diameter

8mm

COO (Country of Origin):
FR
The C & K Tactile switch cap acts as an accessory for C&K's KSA and KSL Series tactile switches. It provides the mechanical Interface for user input, snapping securely onto the underlying switch body via a snap-fit mounting feature. This cap is frequently used in control panels, keypads, and consumer electronics where a clearly coloured, distinct button is required. It is designed to be compatible with lead-free wave soldering processes.

Ivory button colour

Round shape

8 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy