Schneider Electric ZBVG Series Light Block, 240V ac, White Light
- RS Stock No.:
- 212-319
- Mfr. Part No.:
- ZBVGM1T
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€49.59
(exc. VAT)
€61.00
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.59 | €9.918 |
*price indicative
- RS Stock No.:
- 212-319
- Mfr. Part No.:
- ZBVGM1T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 240V ac | |
| Illumination Colour | White | |
| Series | ZBVG | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 19mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 400m | |
| Width | 30mm | |
| Height | 10mm | |
| Standards/Approvals | IEC 61140, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 55011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 240V ac | ||
Illumination Colour White | ||
Series ZBVG | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 19mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 400m | ||
Width 30mm | ||
Height 10mm | ||
Standards/Approvals IEC 61140, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 55011 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light Block is sold in sets of 5 and features a universal LED light source with an integral LED bulb base. It provides steady signalling with a white light. The light block operates on a 110 to 240 V AC supply voltage at 50/60 Hz and connects via screw clamp terminals.
Service life of 100000 h
IP20 rated
Related links
- Allen Bradley 800F Series Light Block White Light
- RS PRO Light Block White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric ZB5 Series Light Block Red Light, 1 NO/1 NC
- Schneider Electric XB4 Series Light Block White Light
- Schneider Electric Harmony XB6 Series Light Block White Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 1 CO
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
