Schneider Electric XB4 Series Light Block, 600V ac, White Light
- RS Stock No.:
- 276-2772
- Mfr. Part No.:
- ZB4BV9
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2772
- Mfr. Part No.:
- ZB4BV9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 600V ac | |
| Illumination Colour | White | |
| Series | XB4 | |
| Terminal Type | Screw Terminal | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Length | 60mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14 | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 600V ac | ||
Illumination Colour White | ||
Series XB4 | ||
Terminal Type Screw Terminal | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Length 60mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14 | ||
Height 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Light block with body fixing collar has steady signalling type. It has incandescent light source. It is a green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 1 CO
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony XB4 Series Complete Body White Light
- Schneider Electric Harmony XB4 Series Contact Block 2 NO
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
- Schneider Electric XB4 Series Light Block Green Light, 2NO
- Schneider Electric ZBVG Series Light Block White Light
- Schneider Electric Harmony XB6 Series Light Block White Light
