Schneider Electric ZB5 Series Light Block, 240V ac, Red Light, 1 NO/1 NC
- RS Stock No.:
- 358-408
- Mfr. Part No.:
- ZB5AW04D45
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€91.57
(exc. VAT)
€112.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.57 |
*price indicative
- RS Stock No.:
- 358-408
- Mfr. Part No.:
- ZB5AW04D45
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 240V ac | |
| Illumination Colour | Red | |
| Series | ZB5 | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | Yes | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 3A | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 88mm | |
| Length | 540m | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 240V ac | ||
Illumination Colour Red | ||
Series ZB5 | ||
Contact Configuration 1 NO/1 NC | ||
LED Included Yes | ||
Body/Fixing Collar Included Yes | ||
Current Rating 3A | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Height 88mm | ||
Length 540m | ||
Width 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Body/Contact Assembly and Light Block, with the device short name ZB5, features a plastic fixing collar material. It is sold as an indivisible quantity of 1. The contact type consists of 1 NO (Normally Open) and 1 NC (Normally Closed) contact, with a slow-break contact operation.
Red LED
Mechanical durability of 5000000 cycles
Silver alloy contacts
RoHS compliant
Related links
- Schneider Electric ZB5 Series Contact Block White Light
- RS PRO Light Block Red Light
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Orange Light, 1 NO
- Schneider Electric Harmony XB6 Series Light Block 48 V ac, Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
- Schneider Electric ZBVG Series Light Block White Light
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
