Eaton M22 Series Contact Block, 240V, 1 NC
- RS Stock No.:
- 251-550
- Mfr. Part No.:
- 216379 M22-K01-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 500 units)*
€3,555.12
(exc. VAT)
€4,372.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,555.12 | €7.11 |
*price indicative
- RS Stock No.:
- 251-550
- Mfr. Part No.:
- 216379 M22-K01-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V | |
| Series | M22 | |
| Contact Configuration | 1 NC | |
| LED Included | No | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 32mm | |
| Length | 38mm | |
| Width | 10mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V | ||
Series M22 | ||
Contact Configuration 1 NC | ||
LED Included No | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 32mm | ||
Length 38mm | ||
Width 10mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contact element is an accessory for the M22 series. It features screw terminals for connections. It can be front fixed. It operates between an ambient temperature range of -25 °C to 70 °C.
6 A rated current
Top mounting and integrable
Related links
- Eaton M22 Series Contact Block Red Light, 1 NC
- Eaton M22 Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Eaton for Use with NZM1(-4) Series N(S)1(-4) Series 500 V ac, 1 NC
- Eaton RMQ Titan M22 Series Contact Block 1 NC
- Eaton RMQ Titan M22 Series Contact Block 2 NO
- Eaton RMQ Titan M22 Series Contact Block 24V dc, 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
