Eaton M22 Series Contact Block, 240V, 1 NO
- RS Stock No.:
- 253-283
- Mfr. Part No.:
- 216381 M22-KC10-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 200 units)*
€1,422.05
(exc. VAT)
€1,749.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,422.05 | €7.11 |
*price indicative
- RS Stock No.:
- 253-283
- Mfr. Part No.:
- 216381 M22-KC10-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Series | M22 | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5 CSA Std. C22.2 No. 14-05 UL 508 CSA Std. C22.2 No. 94-91 EN 60947-5 | |
| Height | 32mm | |
| Length | 38mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Series M22 | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5 CSA Std. C22.2 No. 14-05 UL 508 CSA Std. C22.2 No. 94-91 EN 60947-5 | ||
Height 32mm | ||
Length 38mm | ||
Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contact element is a reliable solution designed for various industrial applications. With a robust screw terminal connection and base fixing capability, this product ensures ease of installation and secure operation. Ideal for both new installations and replacements, it provides a dependable performance in demanding conditions, thanks to its impressive operating temperature range. The sleek green design not only stands out but also blends effortlessly into any control panel. The contact element features a normally open configuration, ensuring immediate response when required, making it a suitable choice for automation and control tasks in various environments.
Green colour indicates functionality while providing aesthetic appeal
Complies with multiple industry certifications ensuring peace of mind
Operates effectively across a wide temperature range for various environments
Suitable for both top mounting and floor fastening installations
Related links
- Eaton M22 Series Contact Block 1 NC
- Eaton M22 Series Contact Block 1 NO
- Eaton M22 Series Contact Block Red Light, 1 NC
- Eaton for Use with RMQ Titan Series 500 V ac, 1 NO
- Eaton M22 Series Light Block Red Light
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block White Light
- Eaton M22 Series Light Block White Light
