Schneider Electric for Use with XACD 500 V ac
- RS Stock No.:
- 341-179
- Mfr. Part No.:
- XEDS2111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€186.28
(exc. VAT)
€229.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.28 |
*price indicative
- RS Stock No.:
- 341-179
- Mfr. Part No.:
- XEDS2111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| For Use With | XACD | |
| Contact AC Voltage | 500V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
For Use With XACD | ||
Contact AC Voltage 500V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 500V Voltage Rating, Screw Clamp Terminal Type - XEDS2111
This push button contact Block is a Crucial component in industrial automation, designed for seamless integration with XACD systems. The device is part of Schneider Electric's Harmony series, built to manage electrical connections with a voltage rating of 500 V. Its robust design features a screw clamp Terminal type, making it suitable for various applications requiring reliable performance and efficiency.
Features & Benefits
• Suitable for use with XACD, facilitating seamless integration
• Ideal for enhancing the functionality of push button switch accessories
• Essential for reliable operation in industrial automation components
• Durable construction guarantees longevity in demanding environments
• Ideal for enhancing the functionality of push button switch accessories
• Essential for reliable operation in industrial automation components
• Durable construction guarantees longevity in demanding environments
Applications
• Used with push button switch assemblies for control systems
• Suitable for panel installations in manufacturing environments
• Integrates with machinery that requires dependable electrical connections
• Helps in assembly lines where automation is critical
• Ideal for in the electrical and mechanical industries
• Suitable for panel installations in manufacturing environments
• Integrates with machinery that requires dependable electrical connections
• Helps in assembly lines where automation is critical
• Ideal for in the electrical and mechanical industries
How does the screw clamp Terminal design improve connection reliability?
The screw clamp Terminal design provides a secure grip, which minimises the risk of loose connections that can lead to electrical failures. This design allows for easy installation and removal, ensuring that connections remain stable during operation.
What types of environments are best for this contact block?
This component is designed for industrial environments where reliability and durability are essential. It performs well in settings with high voltage and can withstand the rigours of daily use in machinery and automation systems.
Can this Block be used in conjunction with other components in an automation system?
Yes, it is specifically tailored to be compatible with XACD systems and can be effectively integrated with various push button switch accessories, enhancing overall system functionality.
Related links
- Schneider Electric for Use with XACD 500 V ac
- Schneider Electric for Use with XACD 500 V ac, 1 NO
- Schneider Electric for Use with XACD 600 V ac, 2 NO
- RS PRO 500 V ac, 1 NC
- RS PRO 500 V ac, 1 NO
- Eaton for Use with RMQ Titan Series 500 V ac, 1 NO
- Eaton 500 V ac, 1 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500V dc, 1 NO/1 NO
