Schneider Electric XENC Series Contact Block, 1 NO/1 NC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
578-371
Mfr. Part No.:
XENC2151
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block

Series

XENC

Contact Configuration

1 NO/1 NC

Body/Fixing Collar Included

No

Current Rating

3A

Length

50mm

Standards/Approvals

RoHS‑compliant

Width

30mm

Height

30mm

COO (Country of Origin):
CZ
The Schneider Electric Contact Block, component name XENC, features one normally closed (NC) contact and one normally open (NO) contact.

1 NC + 1 NO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy