Schneider Electric Harmony Series Light Block, 240V, 1 NO/1 NC
- RS Stock No.:
- 276-2936
- Mfr. Part No.:
- ZB5AW045
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.20
(exc. VAT)
€77.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.20 |
*price indicative
- RS Stock No.:
- 276-2936
- Mfr. Part No.:
- ZB5AW045
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | Yes | |
| Terminal Type | Screw Terminal | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 79mm | |
| Height | 42mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
LED Included Yes | ||
Terminal Type Screw Terminal | ||
Body/Fixing Collar Included Yes | ||
Current Rating 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 79mm | ||
Height 42mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric light block allows fast and easy replacement and configuration of signalling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signalling units via illumination by BA9s base Integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Operational temperature -40 to 70°C
Class II conforming to IEC 60536
Related links
- Schneider Electric Harmony Series Light Block, 240V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Schneider Electric Harmony XB5 Series Contact & Light Block Orange Light, 1 NO
