EAO 4 Series Resistor Element, 60V
- RS Stock No.:
- 441-405
- Mfr. Part No.:
- 704.941.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.84 |
*price indicative
- RS Stock No.:
- 441-405
- Mfr. Part No.:
- 704.941.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Resistor Element | |
| Voltage | 60V | |
| Series | 4 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 33mA | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Resistor Element | ||
Voltage 60V | ||
Series 4 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 33mA | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CH
The EAO resistor block is an essential component designed to integrate seamlessly into your electrical systems, offering reliable performance under demanding conditions. Crafted with high-quality plastic, this robust device ensures safety and efficiency, particularly in environments requiring screw terminals for secure connections. Its ability to handle operating voltages of 33/60 V AC makes it ideal for various applications, promising versatility and reliability. Lightweight yet durable, the resistor block stands out for its user-friendly design, catering to both professionals and DIY enthusiasts looking to enhance their electrical setups. With a short description highlighting its functionality, this product serves as a vital accessory for any technical project, ensuring optimal performance and a long-lasting solution for your needs.
Constructed from durable plastic for enhanced longevity
Screw terminal design allows for secure and reliable connections
Lightweight at just 0.017 kg, making it easy to handle and install
Operational at 33/60 V AC for versatile usage across various projects
Ideal for both professional and hobbyist applications, ensuring versatility
Related links
- EAO 704.9 Series Resistor Element, 230V
- Eaton RMQ Titan M22 Series Resistor Element, 220V ac
- Eaton RMQ Titan M22 Series Resistor Element 42V dc 60 V dc
- EAO 4 Series Lighting Unit, Plug-In
- EAO 4 Series Flasher, 230V
- EAO 4 Series Flasher, 130V
- EAO 4 Series Contact Block 1 NO/1 NC
- EAO 4 Series Contact Block 2 NO
