EAO 4 Series Lighting Unit, Plug-In
- RS Stock No.:
- 441-893
- Mfr. Part No.:
- 704.951.1/D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 441-893
- Mfr. Part No.:
- 704.951.1/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Series | 4 | |
| Contact Configuration | Plug-In | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60947-1/DIN EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Series 4 | ||
Contact Configuration Plug-In | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60947-1/DIN EN 60947-5-1 | ||
- COO (Country of Origin):
- CH
The EAO lamp block is expertly crafted for reliability and efficiency in electrical applications. Designed with versatility in mind, it features a double plug-in terminal that accommodates a wide range of setups while ensuring secure connections. The robust structure is made of durable plastic, which is both lightweight and resilient, making it ideal for various operational environments. With compliance to stringent standards for low-voltage switching devices, this product guarantees exceptional safety and performance. It operates seamlessly across a broad temperature spectrum, ensuring consistent functionality even under challenging conditions. Whether you are integrating into existing systems or exploring new configurations, this lamp block presents a dependable choice for all your electrical needs.
Designed to comply with international low-voltage standards for enhanced safety
Double plug-in terminal offers flexibility for easy wiring and installation
Constructed from high-quality plastic for durability and long-lasting performance
Operates efficiently in extreme temperatures, ensuring reliability in diverse conditions
Lightweight design facilitates easy handling and installation
Compact size maximises space efficiency in various applications
IP00 rating ensures a versatile solution for indoor use
Low weight enables easy integration into various electronic setups
Clear instructions on application guidelines ensure optimal usage and safety
Related links
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Blue Light
