EAO 4 Series Flasher, 230V
- RS Stock No.:
- 441-411
- Mfr. Part No.:
- 704.943.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€96.03
(exc. VAT)
€118.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.03 |
*price indicative
- RS Stock No.:
- 441-411
- Mfr. Part No.:
- 704.943.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Flasher | |
| Product Type | Push Button Contact Block | |
| Voltage | 230V | |
| Series | 4 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 20A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, REACH, to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Flasher | ||
Product Type Push Button Contact Block | ||
Voltage 230V | ||
Series 4 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 20A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, REACH, to UL 94 V0 | ||
- COO (Country of Origin):
- CH
The EAO flasher element is designed to deliver reliable signalling in various applications. Built to operate seamlessly at both 130 and 230 V AC/DC, it promises efficiency with a minimal operational current of 20 mA. The device features a durable screw terminal for secure connections, ensuring stability in demanding environments. Weighing only 0.024 kg, it is lightweight yet robust, making installation and maintenance straightforward. Enhanced for ambient conditions, it boasts an IP30 rating on the rear side and can function effectively within a temperature range from 0 °C to +50 °C. With compliance to both REACH and RoHS directives, this flasher element reflects a commitment to environmental standards while providing essential operational characteristics for efficient performance in your projects.
Operates at both 130 V and 230 V AC/DC for versatility
Designed for a low operational current of 20 mA, promoting energy efficiency
Equipped with a screw terminal for easy and secure wiring connections
Lightweight construction facilitates simple installation and handling
IP30 rated for protection against solid objects larger than 2.5 mm
Capable of functioning in a temperature range of 0 °C to +50 °C
Compliant with both REACH and RoHS regulations for environmental safety
Short description makes it clear on application and usage
